PDP SEO Portlet

LX2160XE72029B

Microprocessor, 16 Cores, 64-bit, LX2160, 2 GHz, FCPBGA, 1517 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: LX2160XE72029B
Secondary Manufacturer Part#: LX2160XE72029B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LX2160XE72029B Layerscape® multicore processor is a highest-performance member of the Layerscape family, combines FinFET process technology's low power and sixteen Arm® Cortex®-A72 cores with datapath acceleration optimized for L2/3 packet processing, together with security offload, robust traffic management and quality of service. This advanced sixteen-core 64bit Arm processor is ideal for applications such as 5G packet processing, network function virtualization (NFV), white-box switching, high-processing industrial computers, machine learning and smart network interface cards. The high level of integration delivers significant performance benefits such as 100 GbE, hardware L2 switching, DPAA2 with 100 Gbps decompression/compression and 50Gbps SEC and multiple PCIe Gen3.0 and SATA controllers. For edge computing, this processor offers outstanding computing performance with a powerful packet offload and Ethernet controllers.

  • 8MB cache, 2000MHz CPU frequency, 2900MT/s DDR data rate
  • 16 Arm Cortex®-A72 cores
  • SEC enabled, CAN 2.0b enabled (no CAN-FD support)
  • Ethernet interfaces supporting IEEE 1588
  • Datapath acceleration architecture 2.0 (DPAA2), 24 SerDes lanes at up to 25Gbps
  • High-speed peripheral interfaces, Two USB 3.0 controllers with integrated PHY
  • Proven certifiable to the Arm SystemReady ES standard
  • Support for hardware virtualization and partitioning enforcement (ARM MMU-500)
  • QorIQ platform trust architecture 3.0 with 256KB on-chip RAM for trusted accesses
  • 40x40mm FC PBGA package, -40 to 105°C extended temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$716.46622
42+
$702.23179
84+
$692.14752
168+
$682.34878
336+
$662.73125