LX2080XC71826B
Microprocessor, 8 Cores, 64-bit, ARM Cortex-A72, 1.8 GHz, FCPBGA, 1517 Pins
- RoHS 10 Compliant
- Tariff Charges
LX2080XC71826B Layerscape® multicore processor is a highest-performance member of the Layerscape family, combines FinFET process technology's low power and sixteen Arm® Cortex®-A72 cores with datapath acceleration optimized for L2/3 packet processing, together with security offload, robust traffic management and quality of service. This advanced sixteen-core 64bit Arm processor is ideal for applications such as 5G packet processing, network function virtualization (NFV), white-box switching, high-processing industrial computers, machine learning and smart network interface cards. The high level of integration delivers significant performance benefits such as 100 GbE, hardware L2 switching, DPAA2 with 100 Gbps decompression/compression and 50Gbps SEC and multiple PCIe Gen3.0 and SATA controllers. For edge computing, this processor offers outstanding computing performance with a powerful packet offload and Ethernet controllers.
- 8MB cache, 1800MHZ CPU frequency, 2600MT/s DDR data rate
- 8 Arm Cortex®-A72 cores
- SEC, CANFD enabled
- Ethernet interfaces supporting IEEE 1588
- Datapath acceleration architecture 2.0 (DPAA2), 24 SerDes lanes at up to 25Gbps
- High-speed peripheral interfaces, Two USB 3.0 controllers with integrated PHY
- Proven certifiable to the Arm SystemReady ES standard
- Support for hardware virtualization and partitioning enforcement (ARM MMU-500)
- QorIQ platform trust architecture 3.0 with 256KB on-chip RAM for trusted accesses
- 40x40mm FC PBGA package, -40 to 105°C extended temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Ethernet, I2C, PCI, QSPI, SATA, SPI, UART, USB | ||
| ARM Cortex-A72 | ||
| QorIQ Layerscape | ||
| 8 | ||
| 1517 | ||
| 1.8 GHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A72 Family QorIQ Layerscape Series Microprocessor | ||
| 0.88 V | ||
| 0.82 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |