LS2084ASE7TTB
Microprocessor, 8 Cores, 64-bit, ARM Cortex-A72, 1.8 GHz, FCPBGA, 1292 Pins
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: LS2084ASE7TTB
Secondary Manufacturer Part#: LS2084ASE7TTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Ethernet, I2C, I2S, PCIe, SPI, UART, USB | ||
| ARM Cortex-A72 | ||
| QorIQ LS2044A | ||
| 8 | ||
| 1292 | ||
| 1.8 GHz | ||
| 105 °C | ||
| 0 °C | ||
| ARM Cortex-A72 Family QorIQ LS2044A Series Microprocessors | ||
| 1.35 V | ||
| 975 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |