LS2044AXN7TTB
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: LS2044AXN7TTB
Secondary Manufacturer Part#: LS2044AXN7TTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCPBGA | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| ARM Cortex A72 | ||
| 4 | ||
| 1292 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |