PDP SEO Portlet

LS1088AXN7PTA

System On Chip Processors, ARM Cortex-A53, 1.4 GHz, 780 Pins, FCPBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LS1088AXN7PTA
Secondary Manufacturer Part#: LS1088AXN7PTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LS1088AXN7PTA is a QorIQ LS1088A multicore communications processor that combines up to eight ARM® Cortex®-A53 cores with the advanced, high-performance datapath and network peripheral interfaces required for wireless access points, networking infrastructure, and intelligent edge access, including virtual customer premise equipment (vCPE), and high-performance industrial applications. It contains an advanced I/O processor (AIOP) that offloads the general-purpose ARM Cortex-A53 cores with in-line or fully autonomous networking functions, involving complex look-ups, header manipulations, and even encapsulations and encryption. The ARM® general-purpose processor is supported by a powerful software toolkit that provides a higher level of hardware abstraction and makes software development quick and simple. Target applications are intelligent edge access, NFV solutions, wireless access point control, virtual CPE, iNIC, and industrial.

  • Hierarchical interconnect fabric: hardware-managed data coherency
  • Parallel Ethernet interfaces: up to two RGMII interfaces
  • One quad serial peripheral interface (QSPI) controller, one serial peripheral interface controller
  • One 64bit DDR4 SDRAM memory controller with ECC and interleaving support, up to 2.1GT/s
  • Supports x 4, x 2, 3 x 1 PCIe® Gen 3 controllers, SR-IOV support, root complex
  • Support for HW virtualization and partitioning enforcement
  • Extended temperature range from -40 to 105°C
  • FCPBGA package
  • 1400MHz CPU speed, 1800MHz DDR data rate
  • Two 1MB unified I/D L2 cache (ECC protection), one per Cortex-A53 core cluster

Technical Attributes

Find Similar Parts

Description Value
QorIQ
LS1088A
780
QorIQ Family LS1088A Series Microprocessors

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$225.54729
120+
$213.35554
240+
$207.74092
480+
$202.41423
960+
$200.6251