PDP SEO Portlet

LS1088ARDB-PB

Layerscape LS1088A Reference Design Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LS1088ARDB-PB
Secondary Manufacturer Part#: LS1088ARDB-PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LS1088ARDB-PB is a Layerscape LS1088A reference design board. The LS1088A Reference Design Board (LS1088ARDB-PB) is a high-performance computing hardware and software development platform that supports the LS1088A QorIQ™ Architecture processor series. ). This RDB comes pre-loaded with a board support package (BSP) based on a standard Linux kernel.

  • LS1088A eight-core processor based on Arm® Cortex®-A53
  • SDRAM supporting dual ranked DIMM slot, 2GB NAND flash with ECC support
  • QSPI support, SD slots and on-board eMMC supporting
  • Support for up to 4-ports of 1GbE, (4xRJ45), SFP+ and support 1-port of 10GbE (1xRJ45))
  • PCI express, USB 3.0 and SATA basic peripherals and interconnect
  • JTAG/COP for debugging and thermal monitor

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
2GB NAND Flash|64MB QSPI|8GB eMMC
Yes
No
Ethernet|I2C|PCIe|SPI|USB
LS1088A Board
SD Card
DDR4
1x PCIex1 Gen 3|2x Mini PCIex1 Gen 3
Reference Design Board
2 USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2582.58824
2+
$2560.59722
4+
$2538.68394
8+
$2516.5654
16+
$2494.54546