PDP SEO Portlet

LS1046AXE8P1A

System On Chip Processors, ARM Cortex-A72, 1.4 GHz FCPBGA 780 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LS1046AXE8P1A
Secondary Manufacturer Part#: LS1046AXE8P1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LS1046AXE8P1A is a QorIQ LS1046A series Layerscape 64bit Arm Cortex-v8 A72 microprocessor in a 780 pins FCPBGA package. Layerscape processor is a part of NXP's EdgeVerse™ edge computing platform. It is proven certifiable to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.

  • QorIQ® platform's trust architecture
  • Four cores
  • 2100MHz DDR data rate
  • Extended temperature range from -40 - 105°C
  • 1400MHz CPU speed
  • Encryption mode
  • 3x PCIe 3.0 controllers, 3x USB 3.0 with integrated PHY, SATA 3.0 controller, quad SPI
  • Two RGMII interfaces
  • Pin-compatible with LS1023A, LS1043A, and LS1088A
  • Arm SMMU for hardware-enhanced virtualization

Technical Attributes

Find Similar Parts

Description Value
780
QorIQ Family LS1046A Series Microprocessors

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$121.27157
120+
$114.71635
240+
$111.6975
480+
$108.83346
960+
$106.11262