PDP SEO Portlet

LS1046ASN8T1A

System On Chip Processors, ARM Cortex-A72, 1.8 GHz FCPBGA 780 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LS1046ASN8T1A
Secondary Manufacturer Part#: LS1046ASN8T1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LS1046ASN8T1A is a QorIQ LS1046A series Layerscape 64bit Arm Cortex-v8 A72 microprocessor in a 780 pins FCPBGA package. Layerscape processor is a part of NXP's EdgeVerse™ edge computing platform. It is proven certifiable to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.

  • QorIQ® platform's trust architecture
  • Four cores
  • 2100MHz DDR data rate
  • Standard temperature range from 0 to 105°C
  • 1800MHz CPU speed
  • Non encryption mode
  • 3x PCIe 3.0 controllers, 3x USB 3.0 with integrated PHY, SATA 3.0 controller, quad SPI
  • Two RGMII interfaces
  • Pin-compatible with LS1023A, LS1043A, and LS1088A
  • Arm SMMU for hardware-enhanced virtualization

Technical Attributes

Find Similar Parts

Description Value
780
QorIQ Family LS1046A Series Microprocessors

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$154.72571
120+
$146.36216
240+
$142.51053
480+
$138.85641
960+
$135.385