LS1046ASN8P1A
System On Chip Processors, ARM Cortex-A72, 1.4 GHz FCPBGA 780 Pins
- RoHS 10 Compliant
- Tariff Charges
LS1046ASN8P1A is a QorIQ LS1046A series Layerscape 64bit Arm Cortex-v8 A72 microprocessor in a 780 pins FCPBGA package. Layerscape processor is a part of NXP's EdgeVerse™ edge computing platform. It is proven certifiable to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.
- QorIQ® platform's trust architecture
- Four cores
- 2100MHz DDR data rate
- Standard temperature range from 0 to 105°C
- 1400MHz CPU speed
- Non encryption mode
- 3x PCIe 3.0 controllers, 3x USB 3.0 with integrated PHY, SATA 3.0 controller, quad SPI
- Two RGMII interfaces
- Pin-compatible with LS1023A, LS1043A, and LS1088A
- Arm SMMU for hardware-enhanced virtualization
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QorIQ | ||
| LS1046A | ||
| 780 | ||
| QorIQ Family LS1046A Series Microprocessors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |