LS1046ASE8MQA
MPU QorIQ RISC 64-Bit 1200MHz 1.2V 780-Pin FCPBGA Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Ethernet/I2C/SPI/UAR | ||
| ARM Cortex A72 | ||
| 4 | ||
| 780 | ||
| 1200 | ||
| 105 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |