PDP SEO Portlet

LS1027AXE7PQA

System On Chip Processors, ARM Cortex-A72, 1.5 GHz, 448 Pins, FCPBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LS1027AXE7PQA
Secondary Manufacturer Part#: LS1027AXE7PQA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LS1027AXE7PQA is a two cores microcontroller. It is a cost-effective, power-efficient, and highly integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring extremely power-efficient 64-bit Arm® Cortex®- A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.5GHz. This chip can be used for networking and wireless access points, industrial gateways, industrial automation, printing, imaging, and M2M for enterprise and consumer networking and router applications.

  • Single-threaded cores with 48KB L1 instruction cache and 32KB L1 data cache
  • Arranged as a single cluster of two cores sharing a single 1MB L2 cache
  • One 32-bit DDR3L/DDR4 SDRAM memory controller with ECC support
  • Two PCI Express 3.0 controllers, one serial ATA (SATA 6 Gbit/s) controller
  • Upto four SGMII interfaces supporting four switch ports at 1000Mbps
  • TSN-capable Ethernet Switch with four external ports
  • Ethernet controller (ENETC) with TSN functionality
  • One RGMII interface, one 1G/2.5G SerDes-based interface with TSN support
  • Two high-speed USB 2.0/3.0 controllers with integrated PHY
  • 448 pins FBGA package, operating temperature range from -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex-A72
1.5 GHz
FCPBGA
QorIQ
LS1027A
448
QorIQ Family LS1027A Series Microprocessors

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$64.456
180+
$60.97189
360+
$59.36737
720+
$57.84513
1440+
$56.399