LS1023ASE7KNLB
MPU LS1023A RISC 64-Bit 1000MHz 621-Pin FCBGA Tray
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: LS1023ASE7KNLB
Secondary Manufacturer Part#: LS1023ASE7KNLB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| ARM Cortex A53 | ||
| 2 | ||
| 621 | ||
| 1000 | ||
| 105 °C | ||
| 0 °C | ||
| 1000 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |