PDP SEO Portlet

LS1022ASN7EKB

Communication Processor 525-Pin FCBGA Box

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: LS1022ASN7EKB
Secondary Manufacturer Part#: LS1022ASN7EKB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ LS1 family, which includes the LS1020A and LS1022A communications processors, is built on Layerscape architecture, the industry’s first software-aware, core-agnostic networking architecture to offer unprecedented efficiency and scale. Members of the value-performance tier, the QorIQ LS1020A and LS1022A processors provide extensive integration and power efficiency for fanless, small form factor enterprise and consumer networking applications. Incorporating dual ARM Cortex -A7 cores running up to 1.0 GHz, the LS1020A and LS1022A processors deliver pre-silicon CoreMark performance of over 6,000, as well as virtualization support, advanced security features and broadest array of high-speed interconnects and optimized peripheral features ever offered in a sub-3 W processor (LS1022A processor is sub-2W typical). The QorIQ LS1020A and LS1022A processors features support for multiple industrial protocols, DDR3L/4 running up to 1600 MHz, integrated hardware-based security engine and QUICC Engine, and ECC protection on both L1 and L2 caches. The QorIQ LS1020 and LS1022A processors are pin- and software-compatible with the QorIQ LS1021A processor.

  • Core Complex
    • Dual ARM v7 Cortex-A7 32-bit cores, each supporting dual precision floating point and NEON SIMD module running up to 1 GHz (LS1020A) or 600 MHz (LS1022A)
    • 32 KB instruction and data L1 cache with single bit error detection and correction, ECC protection on both instruction and data caches
    • Up to 512 KB coherent L2 cache with single bit error detection and correction, ECC protection
  • Accelerators and Memory Control
    • DDR memory controller supports DDR3L and DDR4 at up to 1600 MHz (LS1020A)
    • 8-bit, 16-bit, 32-bit memory supported, with ECC support
    • DDR memory controller supports DDR3L at up to 1000 MHz
    • 8-bit, 16-bit memory supported, with ECC support
    • Security Engine (SEC5.4) features five cryptographic hardware acceleration modules, true random number generator, hashing and CRC unit (LS1022A)
  • Basic Peripherals and Interconnect
    • ARM Cache Coherent Interconnect (CCI400)<

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:168  Mult:84  
USD $:
168+
$32.844
336+
$31.06865
672+
$30.25105
1344+
$29.47538
2688+
$28.7385