LS1021ATSN-PA
Reference Design Kit, LS1021A, QorIQ, ARM Cortex-A7, Time-Sensitive Networking Industrial IoT
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: LS1021ATSN-PA
Secondary Manufacturer Part#: LS1021ATSN-PA
- RoHS 10 Compliant
- Tariff Charges
LS1021ATSN-PA is a LS1021A industrial applications processor board.
- Dual ARM Cortex A7 cores at 1.2GHz
- 32bit DDR3L/DDR4 at 1600MT/sec
- ECC on all internal and external memories
- Trusted platform with security engine
- uboot secure boot support, boot from flash, disk (QSPI, SD card)
- Linux platform (32bit), real-time support with Xenomai (cobalt and mercury mode)
- 1588 Linux PTP, Netconf/Yang model for TSN configuration
- CodeWarrior®, for 32bit ARM, GNU tool chain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Embedded Board and System Tools | ||
| 1GB SPI Flash | ||
| Yes | ||
| No | ||
| Serial I2C|SPI|UART | ||
| 1 GB | ||
| DDR3L|DDR4 | ||
| Demonstration Board | ||
| USB2|USB3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |