PDP SEO Portlet

LS1012AXE7KKB

MPU LS1012A RISC 64-Bit 1GHz 211-Pin VFLGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: LS1012AXE7KKB
Secondary Manufacturer Part#: LS1012AXE7KKB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ LS1012A processor, optimized for battery-backed or USB-powered, space-constrained networking and IoT applications, integrates a single ARM Cortex-A53 core running up to 800 MHz with a hardware packet forwarding engine and high-speed interfaces to deliver line-rate networking performance in an ultra-small size envelope at 1W typical power dissipation. The LS1012A incorporates the same Trust Architecture and software compatibility of higher-tier QorIQ LS family devices, enabling scalable, secure applications that leverage a common 64-bit software platform.

  • Single 600 or 800 MHz ARM Cortex-A53 core
  • 32 KB-I and 32 KB-D ECC protected cache
  • 256 KB L2 ECC protected cache
  • Over 2000 Coremarks performance
  • Three-lane SerDes up to 6 GHz multiplexed across controllers supporting
    • One PCI Express® Gen 2 interface
    • One SATA 3.0 Interface
    • Two 1Gb or 2.5Gb Ethernet Controllers
  • Packet Forwarding Engine
  • Integrated security engine (SEC)
  • 16-bit DDR3L Memory Controller
  • QuadSPI Flash Memory Interface
  • 1x USB 3.0 + PHY
  • 1x USB 2.0 + ULPI
  • 1x SPI, 2x I2C
  • 2x SD3.0 / SDIO / eMMC
  • 2x UART
  • 5x I²S
  • QorIQ® Trust Architecture
  • ARM TrustZone
  • 9.6 x 9.6mm L-BGA package

Technical Attributes

Find Similar Parts

Description Value
64 Bit
VFLGA
Surface Mount
Ethernet|Serial I2C|
ARM Cortex-A53
1
211
1
105 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  68.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:168  Mult:1  
USD $:
168+
$34.26095
336+
$33.58026
672+
$33.09804
1344+
$32.62947
2688+
$31.69138