PDP SEO Portlet

LS1012ARDB

QorIQ LS1012A Low Power Communication Processor Reference Design Board 

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LS1012ARDB
Secondary Manufacturer Part#: LS1012ARDB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ LS1012A processor, optimized for battery-backed or USB-powered, space-constrained networking and IoT applications, integrates a single ARM Cortex-A53 core running up to 800 MHz with a hardware packet forwarding engine and high-speed interfaces to deliver line-rate networking performance in an ultra-small size envelope at 1W typical power dissipation. The LS1012A incorporates the same Trust Architecture and software compatibility of higher-tier QorIQ LS family devices, enabling scalable, secure applications that leverage a common 64-bit software platform.

  • Single 600 or 800 MHz ARM Cortex-A53 core
  • 32 KB-I and 32 KB-D ECC protected cache
  • 256 KB L2 ECC protected cache
  • Over 2000 Coremarks performance
  • Three-lane SerDes up to 6 GHz multiplexed across controllers supporting
    • One PCI Express® Gen 2 interface
    • One SATA 3.0 Interface
    • Two 1Gb or 2.5Gb Ethernet Controllers
  • Packet Forwarding Engine
  • Integrated security engine (SEC)
  • 16-bit DDR3L Memory Controller
  • QuadSPI Flash Memory Interface
  • 1x USB 3.0 + PHY
  • 1x USB 2.0 + ULPI
  • 1x SPI, 2x I2C
  • 2x SD3.0 / SDIO / eMMC
  • 2x UART
  • 5x I²S
  • QorIQ® Trust Architecture
  • ARM TrustZone
  • 9.6 x 9.6mm L-BGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: