LPC8N04FHI24E
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 8 MHz, 32 KB, 24 Pins
- RoHS 10 Compliant
- Tariff Charges
The NXP LPC8N04 is an IC optimized for an entry level Cortex-M0+ MCU with built-in NFC interface. LPC8N04 supports an effective system solution with a minimal number of external components for NFC related applications. The LPC8N04 MCU contains multiple features, including several power-down modes and a selectable CPU frequency of up to 8 MHz for ultra-low power consumption. The peripheral complement of the LPC8N04 MCU includes 32 kB of flash memory, 8 kB of SRAM, 4 kB of EEPROM, one I2C, one SPI/SSP, and up to 12 general purpose I/O pins.
- ARM Cortex-M0+ processor running at frequencies of up to 8 MHz
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- ARM Serial Wire Debug (SWD)
- System tick timer
- IC reset input
- 32 kB on-chip flash programming memory
- Up to 12 General Purpose Input Output (GPIO) pins with configurable pull-up/pull-down resistors and repeater mode
- Analog peripherals
- NFC/RFID ISO 14443 type A interface
- I2C bus interface supporting full I2C bus specification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| HVQFN | ||
| Surface Mount | ||
| I2C/SPI | ||
| LPC | ||
| LPC800 | ||
| 12 | ||
| 24 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC800 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |