LPC845M301JHI48K
ARM MCU, LPC Family LPC84x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 64 KB
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC845M301JHI48K
Secondary Manufacturer Part#: LPC845M301JHI48K
- RoHS 10 Compliant
- Tariff Charges
LPC845M301JHI48K is an LPC800 series Arm Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz. Typical applications include sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16bit applications, motor control, consumer, fire and security applications, climate control.
- Single power supply 1.8V to 3.6V
- Arm Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer, AHB multilayer matrix and Micro Trace Buffer (MTB)
- 64KB flash, 16KB SRAM, 2 DAC and 42 pin GPIO
- Supports Flash In-Application Programming (IAP)
- FAIM API, FRO API and on-chip ROM APIs for integer divide
- Unique device serial number for identification
- Supports 5 USART, 4 I2C, 2 SPI and capacitive touch interfaces
- 48 pin HVQFN package
- Operating temperature range of -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| HVQFN | ||
| Surface Mount | ||
| 12C, SPI, USART | ||
| LPC | ||
| LPC84x | ||
| 48 | ||
| 30 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC84x Series Microcontrollers | ||
| 64 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |