LPC845M301JHI33E
MCU 32-Bit LPC845 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 33-Pin HVQFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC845M301JHI33E
Secondary Manufacturer Part#: LPC845M301JHI33E
- RoHS 10 Compliant
- Tariff Charges
LPC845M301JHI33E is a LPC84x Arm Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz.
- 64Kb flash, 16Kb SRAM, 5 USART, 4 I²C, 2 SPI, 1 DAC, 29 GPIO
- Fast initialization memory (FAIM) allows the user to configure chip behaviour on power-up
- Boot loader, supports flash in-application programming (IAP)
- Switch matrix for flexible configuration of each I/O pin function
- CRC engine, DMA with 25 channels and 13 trigger inputs, capacitive touch interface
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Programmable watchdog oscillator with a frequency range of 9.4KHz to 2.3MHz
- Timer-controlled self wake-up from deep power-down mode, power-on reset (POR)
- Single power supply range from 1.8V to 3.6V, brownout detect (BOD)
- Operating temperature range from -40°C to +105°C, HVQFN33 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| HVQFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| LPC | ||
| LPC84x | ||
| 29 | ||
| 33 | ||
| 30 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC84x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |