LPC845-BRK
Development Board, LPC84x Series MCUs, CMSIS-DAP Debug On-Board, MCUXpresso Compatible
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: LPC845-BRK
Secondary Manufacturer Part#: LPC845-BRK
- RoHS 10 Compliant
- Tariff Charges
The LPC845 breakout board provides a powerful and flexible development system for NXP's low end Cortex-M0+-based LPC84x Family of MCUs, delivered in an ultra-low-cost evaluation board. This breakout board can be used with a range of development tools, including the MCUXpresso IDE toolchain. The LPC845 Breakout board is developed by NXP to enable evaluation of and prototyping with the LPC84x family of MCUs.
- LPC845 in QFN48 package
- On-board CMSIS-DAP debug interface
- Supported by MCUXpresso IDE and popular 3rd party IDEs
- Includes VCOM support (UART bridged via USB to host)
- Easy Prototyping access with 38 port pins
- Red, Green and Blue user LED
- Capacitive Touch evaluation button
- User Potentiometer
- Target ISP and User buttons
- Target Reset Button
- Options to allow measurement of current consumed by MCU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| USB | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |