PDP SEO Portlet

LPC844M201JHI33E

MCU 32-Bit LPC844 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 33-Pin HVQFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC844M201JHI33E
Secondary Manufacturer Part#: LPC844M201JHI33E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC844M201JHI33E is a LPC84x Arm Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz.

  • 64Kb flash, 8Kb SRAM, 2 USART, 2 I²C, 2 SPI, 29 GPIO
  • Fast initialization memory (FAIM) allows the user to configure chip behaviour on power-up
  • Boot loader, supports flash in-application programming (IAP)
  • Switch matrix for flexible configuration of each I/O pin function
  • CRC engine, DMA with 25 channels and 13 trigger inputs, capacitive touch interface
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • Programmable watchdog oscillator with a frequency range of 9.4KHz to 2.3MHz
  • Timer-controlled self wake-up from deep power-down mode, power-on reset (POR)
  • Single power supply range from 1.8V to 3.6V, brownout detect (BOD)
  • Operating temperature range from -40°C to +105°C, HVQFN33 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
HVQFN
Surface Mount
I2C/SPI/UART
LPC
LPC84x
29
33
30
105 °C
-40 °C
LPC Family LPC84x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:980  Mult:490  
USD $:
980+
$1.35543
1960+
$1.28216
3920+
$1.24842
7840+
$1.21641
15680+
$1.186