LPC824M201JHI33E
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC824M201JHI33E is a 32-bit ARM Cortex-M0+ Microcontroller up to 32kB flash, 8kB SRAM, 12-bit ADC and comparator. The LPC82x family expands the LPC800 series, increasing its versatility and use through added serial I/O ports and a 12-bit ADC. An exceptionally power-efficient 32-bit microcontroller the LPC82x consumes 90µA/MHz active and offers four low power modes for more granular power management. Customers will enjoy the simplicity of designing with the LPC82x and the flexibility it provides through best-in-class serial connectivity for a variety of applications.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer
- AHB multilayer matrix
- Serial Wire Debug (SWD) with four break points and two watch points
- Boot loader
- On-chip ROM APIs for ADC, SPI, I²C, USART, power configuration (power profiles) and integer divide
- Flash In-Application Programming (IAP) and In-System Programming (ISP)
- High-current sink driver (20mA) on two true open-drain pins
- GPIO interrupt generation capability with Boolean pattern-matching feature on eight GPIO inputs
- Switch matrix for flexible configuration of each I/O pin function
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| LPC | ||
| LPC82x | ||
| 29 | ||
| 33 | ||
| 30 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC82x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |