LPC822M101JHI33K
ARM MCU, LPC Family LPC800 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC822M101JHI33K
Secondary Manufacturer Part#: LPC822M101JHI33K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| HVQFN | ||
| Surface Mount | ||
| I2C, SPI, UART, USART | ||
| LPC | ||
| LPC82x | ||
| 33 | ||
| 30 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC82x Series Microcontrollers | ||
| 16 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |