LPC822M101JDH20J
ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC822M101JDH20J is a 32-bit ARM Cortex-M0+ Microcontroller operating at CPU frequencies of up to 30MHz. The LPC82x support up to 32kB of flash memory and 8kB of SRAM. The peripheral complement of the LPC82x includes a CRC engine, four I²C-bus interfaces, up to three USARTs, up to two SPI interfaces, one multi-rate timer, self-wake-up timer and state-configurable timer with PWM function (SCTimer/PWM), a DMA, one 12-bit ADC and one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine and up to 29 general-purpose I/O pins. State configurable timer (SCTimer/PWM) with input and output functions (including capture and match) for timing and PWM applications. Each SCTimer/PWM input is multiplexed to allow selecting from several input sources such as pins, ADC interrupt or comparator output.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC) CPU
- System tick timer
- AHB multilayer matrix
- Serial wire debug (SWD) with four break points and two watch points
- JTAG boundary scan (BSDL) supported
- Up to 32kB on-chip flash programming memory with 64 byte page write and erase
- Code Read Protection (CRP) supported
- ROM API support boot loader, flash in-application programming (IAP) and in-system programming (ISP)
- High-current source output driver (20mA) on four pins
- Switch matrix for flexible configuration of each I/O pin function
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| LPC | ||
| LPC82x | ||
| 16 | ||
| 20 | ||
| 30 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC82x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |