PDP SEO Portlet

LPC812M101JDH20FP

ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 20 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC812M101JDH20FP
Secondary Manufacturer Part#: LPC812M101JDH20FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC812M101FDH20FP is an ARM Cortex-M0+ based, low-cost 32-bit MCU operating at CPU frequencies of up to 30 MHz

  • Frequencies of up to 30 MHz with single-cycle multiplier and fast single-cycle I/O port.
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller
  • System tick timer.
  • Serial Wire Debug and JTAG boundary scan modes supported.
  • Micro Trace Buffer supported.
  • Integrated PMU to minimize power consumption.
  • Unique device serial number for identification
  • 16KB Flash
  • 4KB SRAM
  • 18 GPIO pins

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
TSSOP
Surface Mount
I2C/SPI/USART
LPC
LPC81x
18
20
30
105 °C
-40 °C
LPC Family LPC81x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$0.99
3000+
$0.985
6000+
$0.98
12000+
$0.975
24000+
$0.97