LPC812M101JD20FP
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 20 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC812M101JD20FP
Secondary Manufacturer Part#: LPC812M101JD20FP
- RoHS 10 Compliant
- Tariff Charges
The LPC812M101JD20FP is an ARM Cortex-M0+ based, 32-bit Microcontroller operating at CPU frequencies of up to 30MHz. The peripheral complement of the microcontroller includes 16kb of flash memory, 4kb of data memory, CRC engine, one I²C-bus interface, two USARTs, one SPI interface, multi-rate timer, self wakeup timer, state-configurable timer, one comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine and 18 general purpose I/O pins.
- ARM Cortex-M0+ Processor, Built-in Nested Vectored Interrupt Controller (NVIC)
- System Tick Timer
- Serial Wire Debug (SWD) and JTAG boundary Scan Modes Supported
- Micro Trace Buffer (MTB) Supported
- 16kb On-chip Flash Programming Memory, 4kb SRAM
- Boot Loader
- USART Drivers
- I²C Drivers
- Power Profiles
- Flash In-application Programming (IAP) and In-system Programming (ISP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| SOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| LPC | ||
| LPC81x | ||
| 18 | ||
| 20 | ||
| 30 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC81x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |