LPC811M001JDH16FP
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 8 KB, 16 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC811M001JDH16FP
Secondary Manufacturer Part#: LPC811M001JDH16FP
- RoHS 10 Compliant
- Tariff Charges
The LPC811M001FDH16FP is an ARM Cortex-M0+ based, low-cost 32-bit MCU operating at CPU frequencies of up to 30 MHz
- Frequencies of up to 30 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller
- System tick timer.
- Serial Wire Debug and JTAG boundary scan modes supported.
- Micro Trace Buffer supported.
- Integrated PMU to minimize power consumption.
- Unique device serial number for identification
- 8KB Flash
- 2KB SRAM
- 14 GPIO pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| LPC | ||
| LPC81x | ||
| 14 | ||
| 16 | ||
| 30 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC81x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |