LPC811M001FDH16FP
MCU 32-bit LPC800 ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC811M001FDH16FP
Secondary Manufacturer Part#: LPC811M001FDH16FP
- RoHS 10 Compliant
- Tariff Charges
The LPC81xM are an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30 MHz. The LPC81xM support up to 16 kB of flash memory and 4 kB of SRAM. The peripheral complement of the LPC81xM includes a CRC engine, one I2C-bus interface, up to three USARTs, up to two SPI interfaces, one multi-rate timer, self wake-up timer, and state-configurable timer, one comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 18 general-purpose I/O pins.
- System:
- ARM Cortex-M0+ processor, running at frequencies of up to 30 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC).
- System tick timer.
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported.
- Micro Trace Buffer (MTB) supported.
- Memory:
- Up to 16 kB on-chip flash programming memory with 64 Byte page write and erase.
- Up to 4 kB SRAM.
- ROM API support:
- Boot loader.
- USART drivers.
- I2C drivers.
- Power profiles.
- Flash In-Application Programming (IAP) and In-System Programming (ISP).
- Digital peripherals:
- High-speed GPIO interface connected to the ARM Cortex-M0+ IO bus with up to 18 General-Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors, programmable open-drain mode, input inverter, and glitch filter.
- High-curr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| 14 | ||
| 16 | ||
| 30 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |