PDP SEO Portlet

LPC804M101JHI33E

ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 32 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC804M101JHI33E
Secondary Manufacturer Part#: LPC804M101JHI33E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC804 are an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 15MHz. The LPC804 supports 32KB of flash memory and 4 KB of SRAM. The peripheral complement of the LPC804 includes a CRC engine, two I2C-bus interfaces, up to two USARTs, one SPI interface, Capacitive Touch Interface (Cap Touch), one multi-rate timer, self-wake-up timer, one general purpose 32-bit counter/timer, one 12-bit ADC, one 10-bit DAC, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, Programmable Logic Unit (PLU), and up to 30 general-purpose I/O pins.

  • ARM Cortex-M0+ processor (revision r0p1), running at frequencies of up to 15MHz with single-cycle multiplier and fast single-cycle I/O port
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • System tick timer
  • AHB multilayer matrix
  • Up to 32KB on-chip flash programming memory
  • Code Read Protection (CRP)
  • Boot loader
  • Supports Flash In-Application Programming (IAP)
  • Supports In-System Programming (ISP) through USART
  • High-speed GPIO interface connected to the ARM Cortex-M0+ I/O bus

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0+
HVQFN
Surface Mount
Serial I2C|SPI|USART
LPC
LPC80x
30
32
15
105 °C
-40 °C
LPC Family LPC80x Series Microcontrollers
32 KB
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  191.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$0.94878
980+
$0.92993
1960+
$0.91658
3920+
$0.9036
7840+
$0.87762