LPC804M101JDH24J
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
LPC804M101JDH24J is a LPC804 32bit ARM Cortex-M0+ microcontroller. It features a power-optimized core, small footprint in popular packages, and level shifting options thanks to its separate power rails. The peripheral complement of the LPC80x includes a CRC engine, I2C-bus interfaces, up to two USARTs, one SPI interface, capacitive touch interface (cap touch), one multi-rate timer, self-wake-up timer, one general purpose 32bit counter/timer, one 12-bit ADC, one 10-bit DAC, one analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, programmable logic unit (PLU), and up to 30 general-purpose I/O pins. Typical applications are sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, fire and security applications, climate control.
- Unique device serial number for identification, single or dual power supplies (1.71V to 3.6V)
- 16KB on-chip EEPROM based flash programming memory
- Code read protection (CRP), 2KB SRAM
- Switch matrix for flexible configuration of each I/O pin function, CRC engine
- Comparator with four input pins and external or internal reference voltage
- Clock output function with divider that can reflect all internal clock sources
- Wake-up from deep-sleep and power-down modes on activity on USART, SPI, and I2C peripherals
- 32KB flash, 4KB SRAM, 2 USART, 21 GPIO
- TSSOP24 package
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| LPC | ||
| LPC80x | ||
| 21 | ||
| 24 | ||
| 15 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC80x Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |