LPC802M011JDH20J
MCU 32-Bit LPC802 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 3.6V 20-Pin TSSOP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC802M011JDH20J
Secondary Manufacturer Part#: LPC802M011JDH20J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| TSSOP | ||
| Surface Mount | ||
| I2C, SPI, UART, USART | ||
| LPC | ||
| LPC800 | ||
| 20 | ||
| 15 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC800 Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |