PDP SEO Portlet

LPC802M001JHI33Y

ARM MCU, 32-bit, ARM Cortex-M0+, 15 MHz, 16 KB, 2 KB, 33 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC802M001JHI33Y
Secondary Manufacturer Part#: LPC802M001JHI33Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC802M001JHI33Y is a LPC802 32bit ARM Cortex-M0+ microcontroller. It features a power-optimized core, small footprint in popular packages, and level shifting options thanks to its separate power rails. The peripheral complement of the LPC80x includes a CRC engine, I2C-bus interfaces, up to two USARTs, one SPI interface, capacitive touch interface (cap touch), one multi-rate timer, self-wake-up timer, one general purpose 32bit counter/timer, one 12-bit ADC, one 10-bit DAC, one analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, programmable logic unit (PLU), and up to 30 general-purpose I/O pins. Typical applications are sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, fire and security applications, climate control.

  • Unique device serial number for identification, single or dual power supplies (1.71V to 3.6V)
  • 16KB on-chip EEPROM based flash programming memory
  • Code read protection (CRP), 2KB SRAM
  • Switch matrix for flexible configuration of each I/O pin function, CRC engine
  • Comparator with four input pins and external or internal reference voltage
  • Clock output function with divider that can reflect all internal clock sources
  • Wake-up from deep-sleep and power-down modes on activity on USART, SPI, and I2C peripherals
  • 16KB flash, 2KB SRAM, 2 USART, 17 GPIO
  • HVQFN33 package
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32-bit
ARM Cortex-M0+
HVQFN
Surface Mount
I2C, SPI, UART
LPC
LPC80x
17
33
15 MHz
105 °C
-40 °C
LPC Family LPC80x Series Microcontrollers
16 KB
2 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.99
12000+
$0.985
24000+
$0.98
48000+
$0.975
96000+
$0.97