LPC802M001JDH20J
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 16 KB
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC802M001JDH20J
Secondary Manufacturer Part#: LPC802M001JDH20J
- RoHS 10 Compliant
- Tariff Charges
LPC802M001JDH20J is an ARM Cortex-M0+ based, low-cost 32-bit MCU family of processors operating at CPU frequencies of up to 15MHz. Typical applications include sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16bit applications, motor control, consumer, fire and security applications and climate control.
- Single power supply range from 1.71V to 3.6V
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer and AHB multilayer matrix
- 16KB flash, 2KB SRAM memory
- Supports In-System Programming (ISP) through USART
- Supports Flash In-Application Programming (IAP)
- Unique device serial number for identification
- 2 USART, 1 I2C, 1 SPI interface and 17 GPIO
- 20 pin TSSOP package
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| TSSOP | ||
| Surface Mount | ||
| I2C, SPI, UART, USART | ||
| LPC | ||
| LPC80x | ||
| 20 | ||
| 15 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC80x Series Microcontrollers | ||
| 16 KB | ||
| 2 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |