LPC55S69-EVK
LPC55S6x ARM Cortex-M33 Based MCU Development Board
- RoHS 10 Compliant
- Tariff Charges
LPCXpresso55S69 development board provides ideal platform for evaluation of and development with the LPC55S6x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high performance on-board debug probe, audio subsystem and accelerometer with several options for adding off-the-shelf add-on boards for networking, sensors, displays and other interfaces. The LPCXpresso55S69 is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE. MCUXpresso software is compatible with the open source MCU operating system FreeRTOS, tools from popular tool vendors such as Arm and IAR and the LPCXpresso55S69 may also be used with the popular debug probes available from SEGGER and P&E Micro.
- LPC55S69 dual core Arm Cortex-M33 microcontroller running at up to 150MHz
- UART and SPI port bridging from LPC55S69 target to USB via the on-board debug probe
- High and full speed USB ports with micro A/B connector for host or device functionality
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- Hardware support for external debug probe
- NXP MMA8652FCR1 accelerometer and stereo audio codec with a line in/out
- MikroEletronika click expansion option
- LPCXpresso-V3 expansion connectors compatible with Arduino® UNO Rev3
- PMod compatible expansion / host connector
- RGB user LED, plus Reset, ISP, wake and user buttons
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| PMOD|SPI|UART | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |