PDP SEO Portlet

LPC55S66JEV98E

Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 3.3V 98-Pin VFBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC55S66JEV98E
Secondary Manufacturer Part#: LPC55S66JEV98E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC55S66JEV98E is a LPC55S6x series 32bit ARM Cortex-M33 based microcontroller for embedded application. This device includes an ARM Cortex-M33 coprocessor, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, PRINCE module for on-the-fly flash encryption/decryption, high-speed and full-speed USB host and device interface with crystal-less operation for full-speed, SD/MMC/SDIO interface, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), nine flexible serial communication peripherals (which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), programmable logic unit (PLU), one 16bit 1.0 Msamples/sec ADC capable of simultaneous conversions. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology.

  • Primary core (CPU0), secondary core (CPU1), secure boot, PUF controller, HASH-AES, SDIO protocol
  • 256KB flash, 144KB total SRAM, USB (FS + HS) interface, 64 GPIO
  • Operating temperature range from -40°C to +105°C, package is VFBGA98
  • ARM Cortex-M33 core (CPU0, r0p3):running at a frequency of up to 150MHz
  • TrustZone®, floating point unit (FPU) and memory protection unit (MPU)
  • ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Non-maskable Interrupt (NMI) input with a selection of sources, system tick timer
  • Operating from internal DC-DC converter, single power supply 1.8V to 3.6V
  • JTAG boundary scan supported
  • Integrated PMU (Power Management Unit) to minimize power consumption

Technical Attributes

Find Similar Parts

Description Value
10
16Bit
32 Bit
VFBGA
Surface Mount
I2C, I2S, SPI, USART, USB
LPC
LPC5500
98
150 MHz
105 °C
-40 °C
LPC Family LPC5500 Series Microcontrollers
256 KB
144 KB
3.6 V
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$4.39257
520+
$4.15514
1040+
$4.04579
2080+
$3.94205
4160+
$3.8435