LPC55S36JBD100E
ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
LPC55S36JBD100E is an ARM Cortex-M33 based microcontroller for embedded applications. This device includes up o 256Kb on-chip flash, upto 128Kb of on-chip SRAM, FlexSPI with cache, USB Full-Speed device with crystal-less operation, USB full-speed host, CAN FD, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), code watchdog timer, one OS timer, one micro-tick timer, eight flexible serial communication peripherals (flexcomm interfaces - which can be configured as a USART, SPI, high speed SPI, I²C, or I²S interface), one DMIC, one I³C interface, four 16bit 2Msamples/sec (four 12bit 3Msamples/sec) ADC capable of four simultaneous conversions, four comparators, two temperature sensors, three 12-bit 1Msample/sec DAC, 3 opamps, two FlexPWM timers, and two QEIs.
- Running at a frequency of upto 150MHz, integrated digital signal processing (DSP) instructions
- Floating point unit (FPU) and memory protection unit (MPU), system tick timer
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources, CRC32 image integrity checking
- OTP eFuse programmable memory, booting of images from on-chip flash and external flash
- Dual images (boot latest version) from on-chip flash using re-map feature
- Code read protection (CRP) on non-secure devices, crystal-less USB ISP device mode
- Upto 66 general-purpose input/output (GPIO) pins, JTAG boundary scan supported
- Power-on reset (POR) (trip low-level of 0.705V and trip high-level of 0.87V)
- Operating temperature range from -40°C to +105°C, HLQFP100 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 16Bit | ||
| 32 Bit | ||
| HLQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| LPC | ||
| LPC5500 | ||
| 100 | ||
| 150 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC5500 Series Microcontrollers | ||
| 256 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |