PDP SEO Portlet

LPC55S28JBD100E

Microcontroller 32-Bit ARM Cortex-M33 RISC 512K-Bytes Flash 100-Pin HLQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC55S28JBD100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC55S28JBD100E is a LPC55S2x series 32bit ARM Cortex-M33 based microcontroller for embedded applications. This MCU features CASPER crypto co-processor that is provided to enable hardware acceleration for various functions required for certain asymmetric cryptographic algorithms, such as, Elliptic Curve Cryptography (ECC). Also features PRINCE module for real-time encryption of data being written to on-chip flash and decryption of encrypted flash data during read to allow asset protection, such as securing application code, and enabling secure flash update.

  • 512KB flash, 256KB total SRAM, CASPER crypto/FFT engine
  • Secure boot, PRINCE model, PUF controller, HASH-AES, SDIO interface, FS + HS USB, 64 GPIO
  • Operating temperature range from -40°C to +105°C, HLQFP100 package
  • ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
  • Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
  • Configuration of this instance includes MPU, FPU, DSP, and ETM
  • ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Non-maskable interrupt (NMI) input with a selection of sources
  • Serial wire debug with eight breakpoints and four watch point
  • System tick timer, memory protection unit (MPU)

Technical Attributes

Find Similar Parts

Description Value
150 MHz
100 Pins
256 KB
null
-40 °C
1.8 V
3.6 V
Surface Mount
null
null
LPC
LPC5500
null
HLQFP
null
null
10 Channels
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
Need More?
USD $:
$ 6.353
180+
$6.353
360+
$6.0096
720+
$5.85145
1440+
$5.70141
2880+
$5.55888
SubTotal:
$1,143.54