PDP SEO Portlet

LPC55S28-EVK

Development Board, LPC55S28, 32bit, ARM Cortex-M33

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC55S28-EVK
Secondary Manufacturer Part#: LPC55S28-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC55S28-EVK is a LPCXpresso 55S28 development board that provides the ideal platform for evaluation of and development with the LPC552x/S2x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance on-board debug probe, audio subsystem and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays and other interfaces.

  • LPC55S28 single core cortex-M33 microcontroller running at up to 150MHz
  • MicroSD card slot
  • High- and full-speed USB ports
  • NXP MMA8652FCR1 accelerometer
  • MikroEletronika click expansion option
  • Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
  • UART and SPI port bridging from LPC55S28 target to USB via the onboard debug probe
  • LPCXpresso-V3 expansion connectors, compatible with Arduino UNO R3
  • PMod compatible expansion / host connector
  • RGB user LED, plus reset, ISP, wake and user buttons

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
No
No
PMOD|SPI|UART
uSD Card
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.3007
2+
$44.4681
4+
$44.1156
8+
$43.8882
16+
$43.32102