PDP SEO Portlet

LPC55S16-EVK

Development Board, LPC55S16, 32bit, ARM Cortex-M33

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC55S16-EVK
Secondary Manufacturer Part#: LPC55S16-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC55S16-EVK is a LPCXpresso55S16 development board that provides the ideal platform for evaluation of the LPC55S1x/LPC551x MCU family, based on the Arm® Cortex®-M33 architecture. Arduino® UNO compatible shield connectors are included, with additional expansion ports around the Arduino footprint, along with a PMod/host interface port and MikroElektronika Click module site. The board features an onboard LPC-Link2 debug probe based on the LPC4322 MCU for a performance debug experience over high-speed USB, with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. The board can also be used with an external debug probe such as those from SEGGER and P&E Micro. It is supported by Zephyr OS for developing the Internet of Things with a free, open source embedded operating system.

  • LPC55S16 Arm® Cortex®-M33 PSA Level 2 certified microcontroller running at up to 150MHz
  • LPC-Link2 debugs high-speed USB probe with VCOM port
  • Debug connector to allow debug of target microcontroller using an external probe
  • LPCXpresso expansion connectors compatible with Arduino UNO
  • PMod compatible expansion / host connector
  • Reset, ISP, wake and user buttons for easy testing of software functionality
  • UART header for external serial to USB cable, CAN transceiver
  • Stereo audio codec with in/out line

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
256KB Flash
No
No
PMOD|Serial I2C|SPI|UART
1
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$66.29412
2+
$65.72962
4+
$65.16711
8+
$64.59934
16+
$64.03409