PDP SEO Portlet

LPC55S14JBD64K

Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 64-Pin HTQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC55S14JBD64K
Secondary Manufacturer Part#: LPC55S14JBD64K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC55S14JBD64K is a LPC55S1x series 32bit ARM Cortex-M33 based microcontroller for embedded applications. This MCU features CASPER crypto co-processor that is provided to enable hardware acceleration for various functions required for certain asymmetric cryptographic algorithms, such as, Elliptic Curve Cryptography (ECC). Also features PRINCE module for real-time encryption of data being written to on-chip flash and decryption of encrypted flash data during read to allow asset protection, such as securing application code, and enabling secure flash update.

  • 128KB flash, 80KB total SRAM, CASPER crypto/FFT engine, RNG, CANFD, 36 GPIO, USB FS + HS
  • Secure boot, PRINCE model, PUF controller, HASH-AES, TrustZone
  • Operating temperature range from -40°C to +105°C, HTQFP64 package
  • ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
  • Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
  • Integrated PMU (Power Management Unit) to minimize power consumption
  • ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Non-maskable interrupt (NMI) input with a selection of sources
  • Serial wire debug with eight breakpoints and four watch point
  • System tick timer, memory protection unit (MPU)

Technical Attributes

Find Similar Parts

Description Value
10
16Bit
32 Bit
HTQFP
Surface Mount
CANFD, I2C, I2S, SPI, UART, USART, USB
LPC
LPC5500
64
150 MHz
105 °C
-40 °C
LPC Family LPC5500 Series Microcontrollers
128 KB
80 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.96843
1600+
$2.80797
3200+
$2.73408
6400+
$2.70075
12800+
$2.6869