LPC55S06JBD64E
ARM MCU, 32-bit, ARM Cortex-M33F, 96 MHz, 256 KB, 96 KB, 64 Pins, HTQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC55S06JBD64E
Secondary Manufacturer Part#: LPC55S06JBD64E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| HTQFP | ||
| Surface Mount | ||
| CAN FD, I2C, I2S, SPI, UART, USART | ||
| LPC | ||
| LPC55S0x | ||
| 45 | ||
| 64 | ||
| 96 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC55S0x Series Microcontrollers | ||
| 256 KB | ||
| 96 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |