PDP SEO Portlet

LPC55S06-EVK

LPC55S0x/0x family of MCUs LPCXpresso Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC55S06-EVK
Secondary Manufacturer Part#: 03AJ1934
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPCXpresso55S06 development board provides the ideal platform for evaluation of and development with the LPC550x/S0x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance on-board debug probe and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces. LPCXpresso55S06 is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE. MCUXpresso software is compatible with the open source MCU operating system FreeRTOS, tools from popular tool vendors such as Arm and IAR, and the LPCXpresso55S06 may also be used with the popular debug probes available from SEGGER and P&E Micro.

  • MK64FN1M0VLL12 MCU
  • I2C, UART and SPI port from LPC55S06
  • CAN-FD transceiver and D-sub connector compatible with PCAN-USB FD adaptor
  • On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
  • Hardware support for external debug probe
  • NXP MMA8652FCR1 accelerometer
  • MikroEletronika Click expansion option
  • LPCXpresso-V3 expansion connectors, compatible with Arduino® UNO R3
  • PMod compatible expansion / host connector
  • RGB user LED, plus reset, ISP, Wake and user buttons

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
256KB Flash
No
No
CAN-FD|I2C|ISP|SPI|UART|USB
LPC55S06 Board
96 KB
SRAM
1
Development Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.95