PDP SEO Portlet

LPC5536JHI48/00MP

ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 150 MHz, 256 KB

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: LPC5536JHI48/00MP
Secondary Manufacturer Part#: LPC5536JHI48/00MP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC5536JHI48/00MP is a LPC553x series 32bit Arm Cortex®-M33 based microcontroller for embedded applications. Theis device includes five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24bit multi-rate timer (MRT), a windowed watchdog timer (WWDT), code watchdog timer, one OS timer, one micro-tick timer, eight flexible serial communication peripherals (Flexcomm interfaces - which can be configured as a USART, SPI, high speed SPI, I2C, or I2S interface), one DMIC, one I3C interface, four comparators, two temperature sensors, 3 op-amps, two FlexPWM timers, and two QEIs.

  • 256KB flash, 128KB total SRAM, 32 GPIO
  • CAN FD and flex SPI interface, 10 ADC channels, 1 internal DAC, 2 tamper pins
  • Operating temperature range from -40°C to +105°C, HVQFN48 package
  • ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
  • Hardware DSP accelerator for fixed and floating point DSP functions (PowerQuad)
  • Code Read protection (CRP1/2/3) on non-secure devices
  • Operating from internal DC-DC converter or selectable LDO such that DC-DC converter can be bypassed
  • On-chip LDO core (1.8V to 3.6V), DC-DC power supply (1.8V to 3.6V)
  • Separate VBAT supply 1.71V to 3.6V, JTAG boundary scan supported
  • Non-maskable Interrupt (NMI) input with a selection of sources, system tick timer

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$4.08086
8000+
$3.86027
16000+
$3.75868
32000+
$3.66231
64000+
$3.57075