PDP SEO Portlet

LPC5536JHI48/00E

ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 256 KB

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: LPC5536JHI48/00E
Secondary Manufacturer Part#: LPC5536JHI48/00E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC5500 MCU series leverages the Arm® Cortex®-M33 technology, combining significant product architecture enhancements and greater integration over previous generations, offering dramatic power consumption improvements and advanced security features including SRAM PUF based root of trust and provisioning, real time execution from encrypted images (internal flash) and asset protection with Arm TrustZone®-M. In addition, the LPC5500 MCU series provides a comprehensive offering and several scalability options, all of which benefit from 40nm cost advantages, broad scalable packages and memory options, as well as a comprehensive enablement including the MCUXpresso software and tools ecosystem and fully featured development boards. Target applications include industrial and building automation (motor control, power inverters), consumer products (power tools, appliances), smart home (secure/biometric access control, security systems).

  • High-efficient 40nm flash technology
  • Over 600 core mark (4.17 /MHz running in flash with cache) and active power as low as 57uA/MHz
  • Enhanced safety and security with TrustZone-M
  • High-precision and fast ADCs, instrumentation class opamp with programmable gain up to 64x and DAC
  • Motor control PWM and quad encoder/decoder
  • Comprehensive enablement with MCUXpresso ecosystem
  • Integrated power management unit, low power modes, power-on reset (POR), brown-out-detect (BOD)
  • FlexComm, I2C-bus, SPI, digital microphone, I3C bus, CAN FD, USB 2.0 full speed interfaces
  • Arm Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Operating temperature range from -40 °C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$4.08086
520+
$3.86027
1040+
$3.75868
2080+
$3.66231
4160+
$3.57075