LPC5536-EVK
Evaluation Kit, LPC553x, 32Bit, ARM Cortex-M33
- RoHS 10 Compliant
- Tariff Charges
LPC55S36-EVK board is a powerful and flexible, evaluation and development platform for NXP LPC55S36/LPC5536 microcontrollers (MCUs). It belongs to the LPCXpresso family of boards — boards for NXP LPC MCUs based on Arm® Cortex®-M cores. The board is compatible with the Arduino UNO R3 and Mikroe click boards. It can be used with a wide range of development tools, including NXP MCUXpresso IDE, Keil µVision® and IAR Embedded Workbench. The board is lead-free and RoHS-compliant. The LPC55S36-EVK Rev. C board uses an on-board debug probe, known as MCU-Link, for debugging the LPC5536 MCU. The MCU-Link debug probe is based on another MCU, LPC55S69.
- LPC5536 MCU with 32bit Arm Cortex-M33 core running at a frequency of up to 150MHz
- USB micro-AB connector
- USART, I2C, I2S, HSSPI, CAN, I3C interface
- 512Mbit octal serial NOR flash memory
- On-board DMIC and an external DMIC connector
- mikroBUS socket with two 1x8 position receptacles
- Two Arduino UNO compatible sockets, each with four receptacles
- Two crystals (16MHz and 32.768KHz) provide clocks to the target MCU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Microcontroller Tools | ||
| 256KB Flash | ||
| No | ||
| Yes | ||
| CAN|Serial I2C|Serial SPI|UART|USB | ||
| Evaluation Kit LPC553x | ||
| 1 | ||
| Development Board | ||
| USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |