PDP SEO Portlet

LPC5526JBD64K

ARM MCU, 32-bit, ARM Cortex-M33, 150 MHz, 256 Kilobytes, 144 Kilobytes, 64 Pins, HTQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC5526JBD64K
Secondary Manufacturer Part#: LPC5526JBD64K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC5526JBD64K is a Baseline Arm® Cortex®-M33-based microcontroller for embedded applications. LPC552x MCU family is part of the EdgeVerse™ edge computing platform and further expands the world’s first general purpose Cortex-M33-based MCU series, offering significant advantages for developers, including pin-, software- and peripheral-compatibility for ease of use and accelerating time to market, while leveraging the cost-effective 40nm NVM process technology. The LPC552x MCU family combines the high-performance efficiency of the Cortex-M33 core with multiple high-speed interfaces, an integrated power management IC, and rich analogue integration.

  • Arm Cortex-M33 core (r0p4): running at a frequency of up to 150MHz, MPU unit
  • Integrated DSP instructions, Arm Cortex M33 built-in NVIC and NMI input with a selection of sources
  • Serial wire debug with eight breakpoints and four watch points
  • 256KB flash, 144KB total SRAM and 36 GPIO
  • Secured digital input/output (SD/MMC and SDIO) card interface with DMA support
  • FS + HS USB
  • On-chip ROM bootloader supports
  • Operating from internal DC-DC converter, JTAG boundary scan supported
  • 1.8 to 3.6V supply voltage
  • 64 pin HTQFP package, -40 to 105°C ambient operating temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.26014
1600+
$4.02986
3200+
$3.92382
6400+
$3.8232
12800+
$3.72762