LPC5516JBD64E
MCU 32-Bit LPC5516 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 64-Pin HTQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC5516JBD64E
Secondary Manufacturer Part#: LPC5516JBD64E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M33 | ||
| HTQFP | ||
| Surface Mount | ||
| CAN|I2S|Serial I2C|S | ||
| LPC | ||
| LPC5500 | ||
| 36 | ||
| 64 | ||
| 150 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC5500 Series Microcontrollers | ||
| 256 KB | ||
| 96 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |