LPC5512JBD100K
Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 100-Pin HLQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC5512JBD100K
Secondary Manufacturer Part#: LPC5512JBD100K
- RoHS 10 Compliant
- Tariff Charges
LPC5512JBD100K is a LPC551x series 32bit ARM Cortex-M33 based microcontroller for embedded applications.
- 64KB flash, 48KB total SRAM
- Random number generator (RNG), CAN 2.0, 64 GPIO, FS USB
- Operating temperature range from -40°C to +105°C, HLQFP100 package
- ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
- Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
- Integrated PMU (Power Management Unit) to minimize power consumption
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- Serial wire debug with eight breakpoints and four watch point
- System tick timer, memory protection unit (MPU)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 16Bit | ||
| 32 Bit | ||
| HLQFP | ||
| Surface Mount | ||
| CAN, I2C, I2S, SPI, UART, USART, USB | ||
| LPC | ||
| LPC5500 | ||
| 100 | ||
| 150 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC5500 Series Microcontrollers | ||
| 64 KB | ||
| 48 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |