LPC5512JBD100E
ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 64 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC5512JBD100E
Secondary Manufacturer Part#: LPC5512JBD100E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M33 | ||
| HLQFP | ||
| Surface Mount | ||
| CAN|I2S|Serial I2C|S | ||
| LPC | ||
| LPC5500 | ||
| 64 | ||
| 100 | ||
| 150 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC5500 Series Microcontrollers | ||
| 64 KB | ||
| 48 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |