LPC5506JHI48QL
MCU 32-Bit ARM Cortex-M33 RISC 256kByte Flash 1.8V to 3.6V 48-Pin HVQFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC5506JHI48QL
Secondary Manufacturer Part#: LPC5506JHI48QL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 16Bit | ||
| 32 Bit | ||
| HVQFN | ||
| Surface Mount | ||
| CAN, I2C, I2S, SPI, UART, USART | ||
| LPC | ||
| LPC5500 | ||
| 48 | ||
| 96 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC5500 Series Microcontrollers | ||
| 256 KB | ||
| 96 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |